Vishay RLR05C2202GSB14

Res Metal Film 22K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance22 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2202GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+20.33%

Alternate Parts

Price @ 1000
$ 2.293
$ 0.82
$ 0.82
Stock
14,696
2,455
2,455
Authorized Distributors
5
3
3
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C2202GSB14.

Related Parts

Descriptions

Descriptions of Vishay RLR05C2202GSB14 provided by its distributors.

Res Metal Film 22K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
ERL-05 22K 2% T-1 RLR05C2202GS B14
RESISTOR, METAL FILM, 22KOHM, 125mW, 2%; Resistance:22kohm; Resistance Tolerance:± 2%; Power Rating:125mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C2202GSB14.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance22 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2202GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago