Vishay RLR05C1500FSB14

Res Metal Film 150 Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance150 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1500FSB14.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-52.15%

Alternate Parts

Price @ 1000
$ 1.865
$ 0.716
$ 0.596
$ 1.004
$ 1.418
$ 1.418
Stock
1,361
800
4,884
1,000
100
800
Authorized Distributors
5
2
2
3
2
2
Resistance
150 Ω
150 Ω
150 Ω
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
-
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C1500FSB14.

Related Parts

Descriptions

Descriptions of Vishay RLR05C1500FSB14 provided by its distributors.

Res Metal Film 150 Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
RESISTOR, METAL FILM, 150 OHM, 125mW, 1%
ERL-05 150 1% T-1 RLR05C1500FS B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance150 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1500FSB14.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago