Vishay Dale RLR05C12R1FRB14

Res Metal Film 12.1 Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance12.1 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C12R1FRB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.952
$ 0.66
$ 0.919
Stock
3,000
1,600
55
Authorized Distributors
2
3
2
Resistance
12.1 Ω
12.1 Ω
12.1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C12R1FRB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C12R1FRB14 provided by its distributors.

Res Metal Film 12.1 Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole Bulk
ERL-05 12.1 1% T-1 RLR05C12R1FR B14
Resistance:12.1Ohm; Product Range:Rlr05 Series; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay RLR05C12R1FRB14.

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C12R1FRB14.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance12.1 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C12R1FRB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago