Vishay Dale RLR05C1211FSBSL

Res 1.21K Ohm 1% 1/8W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance1.21 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1211FSBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.716
$ 1.172
$ 0.87
$ 0.988
$ 1.095
Stock
1
908
1,100
4,000
1,000
Authorized Distributors
2
3
4
3
4
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
1.21 kΩ
-
Mount
-
Through Hole
Through Hole
-
-
Case/Package
Axial
Conformal
Axial
-
-
Tolerance
1 %
1 %
1 %
1 %
-
Power Rating
125 mW
125 mW
125 mW
125 mW
-
Composition
Metal Film
Metal Film
Metal Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C1211FSBSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C1211FSBSL provided by its distributors.

RES 1.21K OHM 1% 1/8W AXIAL
RES MTLFLM ERL-05 1.21K 1% T-1
Erl-05 1.21K 1% T-1 Rlr05C1211Fs Bsl |Vishay RLR05C1211FSBSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance1.21 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1211FSBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago