Vishay Dale RLR05C1052FSB14

Resistor, 10.5 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance10.5 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1052FSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-45.87%

Alternate Parts

Price @ 1000
$ 1.562
$ 0.484
$ 0.484
Stock
880
5,601
5,601
Authorized Distributors
4
5
5
Resistance
10.5 kΩ
10.5 kΩ
10.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C1052FSB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C1052FSB14 provided by its distributors.

Resistor, 10.5 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability
Resistor,metal Film,10.5Kohms,200Wv,1+/-% Tol,100Ppm-Tc,rlr-Milstyle |Vishay RLR05C1052FSB14
Res Metal Film 10.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance10.5 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1052FSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago