Vishay RLR05C1001GMB14

Res Metal Film 1K Ohm 2% 1/8W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Diameter1.68 mm
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1001GMB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-38.10%

Alternate Parts

Price @ 1000
$ 0.689
$ 1.552
$ 0.531
$ 0.812
$ 0.568
Stock
800
21,146
13,234
17,339
450
Authorized Distributors
3
4
7
6
2
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C1001GMB14.

Related Parts

Descriptions

Descriptions of Vishay RLR05C1001GMB14 provided by its distributors.

Res Metal Film 1K Ohm 2% 1/8W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk
Resistor,metal Film,1Kohms,200Wv,2+/-% Tol,100Ppm-Tc |Vishay RLR05C1001GMB14
ERL-05 1K 2% T-1 RLR05C1001GM B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Diameter1.68 mm
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1001GMB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago