Littelfuse RLD30P800UF

Fuse Resettable 8A 30V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current8 A
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance20 mΩ
TerminationRadial
Time to Trip18.8 s
Trip Current16 A
Dimensions
Height29.2 mm
Lead Pitch10.2 mm
Width21.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RLD30P800UF.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RLD30P800UF.

Descriptions

Descriptions of Littelfuse RLD30P800UF provided by its distributors.

FUSE RESETTABLE 8A 30V RADIAL
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current8 A
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance20 mΩ
TerminationRadial
Time to Trip18.8 s
Trip Current16 A
Dimensions
Height29.2 mm
Lead Pitch10.2 mm
Width21.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RLD30P800UF.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant