Littelfuse RLD30P135UF

Fuse Resettable 1.35A 30V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current1.35 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Power Dissipation800 mW
Resistance130 mΩ
TerminationRadial
Time to Trip7.3 s
Trip Current2.7 A
Dimensions
Height13.5 mm
Lead Pitch5.1 mm
Width8.9 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RLD30P135UF.

DigiKey
Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
Stock
1
50,553
50,553
Authorized Distributors
0
1
1
Hold Current
1.35 A
-
-
Trip Current
2.7 A
-
-
Max Voltage Rating (DC)
30 V
-
-
Max Current Rating
40 A
-
-
Resistance
130 mΩ
-
-
Time to Trip
7.3 s
-
-

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RLD30P135UF.

Descriptions

Descriptions of Littelfuse RLD30P135UF provided by its distributors.

FUSE RESETTABLE 1.35A 30V RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current1.35 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Power Dissipation800 mW
Resistance130 mΩ
TerminationRadial
Time to Trip7.3 s
Trip Current2.7 A
Dimensions
Height13.5 mm
Lead Pitch5.1 mm
Width8.9 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RLD30P135UF.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeContains Lead
RoHSCompliant