Richco RLCBSRE-6-01

RLCBSRE Series Nylon .375 inch Round Hole Reverse Mounted Circuit Board Support


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58T2203 29 Buy Now »
USD
5.35 5.35 4.37 3.50 3.50
Heilind Electronics
RICRLCBSRE-6-01 28,612 Buy Now »
USD
0.127 0.127 0.127 0.127 0.105
Interstate Connecting Components
RLCBSRE-6-01 28,612 Buy Now »
Future Electronics
RLCBSRE-6-01 0 ··
USD
0.123 0.123 0.109
DB Roberts
RLCBSRE-6-01 184 Buy Now »
Farnell
1909566 0 ··
GBP
1.40 1.32 1.29 1.29 1.29
element14 APAC
1909566 0 ··
INR
373.00 328.00 292.30 292.30 292.30
RS Components
1881579 5 Buy Now »
GBP
3.99 3.99 3.73 3.73 3.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RLCBSRE-6-01 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RLCBSRE-6-01 Contact ··
XS Micro
RLCBSRE-6-01 Contact ··

Descriptions

PCB SUPPORT REVERSE LOCK 9.5MM HIGH; Spacer Material:Nylon 6.6; External Width:12.7mm; SVHC:No SVHC (19-Dec-2011); Spacer Height:9.5mm
Farnell
PCB SUPPORT REVERSE LOCK 9.5MM HIGH; PCB Support Type:Reverse Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:9.525mm; External Width:3.988mm; Fastener Plating:(Not Applicable); Spacer Height:9.5mm; Spacer ;RoHS Compliant: Yes
Newark
RLCBSRE Series Nylon .375 inch Round Hole Reverse Mounted Circuit Board Support
Future Electronics
PCB SUPPORT REVERSE LOCK 9.5MM HIGH; Spacer Material:Nylon 6.6; External Width:12.7mm; SVHC:No SVHC (19-Dec-2011); Spacer Height:9.5mm
element14 APAC
CB SPTREVERSE MNTNATURAL3/8
Interstate Connecting Components
SPACERS 9 5MM
RS Components
CB SPT,REVERSE MNT,NATURAL,3/8
DB Roberts
CB SPTREVERSE MNTNATURAL3/8
Heilind Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 9.525 mm
Material Nylon
Lead-Free Status Lead Free
Size-Length 9.5 mm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 2 years ago

Images

Alternate Names

RICHCO INC RLCBSRE-6-01
RICHCO PLASTIC RLCBSRE-6-01
RIC RLCBSRE-6-01
RICHO RLCBSRE-6-01
RICHCO PLASTICS RLCBSRE-6-01
RICHCO PLAST RLCBSRE-6-01
RICHCO INTERNATIONAL CO LTD RLCBSRE-6-01
Richco-Nylon Molding RLCBSRE-6-01
RICHCO (CABLE TIES) RLCBSRE-6-01
RICHCOPLAS RLCBSRE-6-01
RICHCOINTL RLCBSRE-6-01
Essentra Components/Richco RLCBSRE-6-01
RICHCO/NONE RLCBSRE-6-01

Search for other parts like RLCBSRE-6 »