Bourns RL622-1R0K-RC

Ind RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A RDL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating10 A
DC Current10 A
DC Resistance (DCR)13 mΩ
Inductance1 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current10 A
Max Operating Temperature105 °C
Max Supply Voltage36 V
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Nominal Supply Voltage (DC)24 V
OrientationVertical
Output Current600 mA
PackagingBulk
Q Factor20
Resistance13 mΩ
Schedule B8504500000
Self Resonant Frequency150 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency7.96 MHz
Tolerance10 %
Dimensions
Diameter8.5 mm
Height2.65 mm
Height - Seated (Max)10.9982 mm
Lead Length5 mm
Lead Pitch5 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns RL622-1R0K-RC.

Newark
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
element14
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-2.39%

Engineering Resources

View Evaluation kits and Reference designs for Bourns RL622-1R0K-RC.

Related Parts

Descriptions

Descriptions of Bourns RL622-1R0K-RC provided by its distributors.

Ind RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A RDL Bag
INDUCTOR CHOKE, RADIAL, 1.0 UH, +/-10%, 0.013 DCR MAX
RF Choke, High Frequency, 1 uH, 13 Milliohm, ± 10%, 150 MHz
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 1muH
Rf Choke, 1Uh, 10A, 10%, 150Mhz; Product Range:Rl622 Series; Inductance:1Μh; Dc Current Rating:10A; Dc Resistance Max:0.013Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:150Mhz; Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-1R0K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating10 A
DC Current10 A
DC Resistance (DCR)13 mΩ
Inductance1 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current10 A
Max Operating Temperature105 °C
Max Supply Voltage36 V
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Nominal Supply Voltage (DC)24 V
OrientationVertical
Output Current600 mA
PackagingBulk
Q Factor20
Resistance13 mΩ
Schedule B8504500000
Self Resonant Frequency150 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency7.96 MHz
Tolerance10 %
Dimensions
Diameter8.5 mm
Height2.65 mm
Height - Seated (Max)10.9982 mm
Lead Length5 mm
Lead Pitch5 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns RL622-1R0K-RC.

Newark
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
element14
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago