Bourns RL622-100K-RC

RF Choke Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 3A 45mOhm DCR RDL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Weight951.693491 mg
Technical
CompositionWirewound
Current Rating3 A
DC Current3 A
DC Resistance (DCR)45 mΩ
Inductance10 µH
Inductance Tolerance10 %
InterfaceParallel
Lead/Base StyleRadial
Max DC Current3 A
Max Operating Temperature105 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierRL622-100K-RC
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
OrientationVertical
Output Current600 mA
Output Voltage36 V
PackagingRail/Tube
Q Factor50
Resistance45 mΩ
RMS Current (Irms)3 A
Schedule B8504500000
Self Resonant Frequency14 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Diameter8.5 mm
Height6.35 mm
Height - Seated (Max)10.9982 mm
Lead Diameter620 µm
Lead Length5 mm
Lead Pitch5 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns RL622-100K-RC.

Farnell
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-9.27%

Engineering Resources

View Evaluation kits and Reference designs for Bourns RL622-100K-RC.

Related Parts

Descriptions

Descriptions of Bourns RL622-100K-RC provided by its distributors.

RF Choke Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 3A 45mOhm DCR RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 10UH, 3A, 10%, 14MHZ; Product Range:RL622 Series; Inductance:10µH; DC Current Rating:3A; DC Resistance Max:0.045ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:14MHz; Case Dimensions:8.5mm x 11mm; Q Factor:50 RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL622-100K-RC.

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Weight951.693491 mg
Technical
CompositionWirewound
Current Rating3 A
DC Current3 A
DC Resistance (DCR)45 mΩ
Inductance10 µH
Inductance Tolerance10 %
InterfaceParallel
Lead/Base StyleRadial
Max DC Current3 A
Max Operating Temperature105 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierRL622-100K-RC
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
OrientationVertical
Output Current600 mA
Output Voltage36 V
PackagingRail/Tube
Q Factor50
Resistance45 mΩ
RMS Current (Irms)3 A
Schedule B8504500000
Self Resonant Frequency14 MHz
ShieldingUnshielded
TerminationRadial
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Diameter8.5 mm
Height6.35 mm
Height - Seated (Max)10.9982 mm
Lead Diameter620 µm
Lead Length5 mm
Lead Pitch5 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Bourns RL622-100K-RC.

Farnell
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago