Vishay Dale RL20S182JB14

Res Metal Film 1.8K Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-22684
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1.8 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter3.68 mm
Length9.525 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RL20S182JB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RL20S182JB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RL20S182JB14 provided by its distributors.

Res Metal Film 1.8K Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Bulk
Resistor,metal Film,1.8Kohms,350Wv,5+/-% Tol,-200,200Ppm-Tc,rl20-Milstyle |Vishay RL20S182JB14
CMF-20 1.8K 5% T-00 RL20S182J B14

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-22684
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1.8 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter3.68 mm
Length9.525 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RL20S182JB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago