Susumu RL1632R-R330-F

Res Thin Film 1206 0.33 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1632R-R330-F.

element14 APAC
Datasheet6 pages15 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page15 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-22.06%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RL1632R-R330-F.

Related Parts

Descriptions

Descriptions of Susumu RL1632R-R330-F provided by its distributors.

Res Thin Film 1206 0.33 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
RL Series 1206 0.5 W 0.33 Ohms 1 % 0 - 100 ppm/°C SMT Current Sense Resistor
1206 (3216Metric) FIXED RESISTOR RL 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 330mOhm 0/ +100ppm/C
RESISTOR, THIN FILM; Power Rating:0.5W; Resistance:0.33ohm; Resistance Tolerance:± 1%; Series:RL; Resistor Element Type:Thin Film; Temperature Coefficient:± 100ppm/°C; Case Style:1206
Resistor, Cur Sense, 0.33 Ohm, 500Mw, 1%; Resistance:0.33Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thin Film; Product Length:3.2Mm Rohs Compliant: Yes |Susumu RL1632R-R330-F

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1632R-R330-F.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1632R-R330-F.

element14 APAC
Datasheet6 pages15 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page15 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant