Susumu RL1220S-R10-F

Res Thin Film 2.0 x 1.2 mm 0.1 Ohm 1% 0.33W(1/3W) 0ppm/ C to 200ppm/ C Molded SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1220S-R10-F.

Upverter
Datasheet6 pages15 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
Susumu SCT
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+36.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Susumu RL1220S-R10-F.

Related Parts

Descriptions

Descriptions of Susumu RL1220S-R10-F provided by its distributors.

Res Thin Film 2.0 x 1.2 mm 0.1 Ohm 1% 0.33W(1/3W) 0ppm/ C to 200ppm/ C Molded SMD T/R
RL Series 0805 0.25 W 0.1 Ohms 1% 0-200 ppm/°C Current Sense Thin Film Resistor
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 100mOhm 0/ +200ppm/C
Low Resistance Chip Resistor, 0805, RoHS
Susumu SCT
Current Sense Resistor, 0.1 Ohm, 250Mw, 1%, Full Reel; Resistance:0.1Ohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thin Film Rohs Compliant: Yes |Susumu RL1220S-R10-F

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1220S-R10F

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RL1220S-R10-F.

Upverter
Datasheet6 pages15 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
Susumu SCT
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant