Yageo RL1206FR-070R51L

SMD Chip Resistor, 510 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating250 mW
Resistance510 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R51L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-12.15%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL1206FR-070R51L.

Related Parts

Descriptions

Descriptions of Yageo RL1206FR-070R51L provided by its distributors.

SMD Chip Resistor, 510 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Res Thick Film 1206 0.51 Ohm 1% 0.25W(1/4W) +/-200ppm/゚C Epoxy SMD Automotive T/R
RL FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 510mOhm 0.25W 1/4W
RL Series 1206 0.25 W 0.51 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor
Res, 0R51, 1%, 0.25W, Thick Film, 1206; Resistance:0.51Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R51L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206-FR070R51L
  • RL1206FR070R51L

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating250 mW
Resistance510 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R51L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago