Yageo RL1206FR-070R18L

SMD Chip Resistor, 180 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance180 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R18L.

element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages13 years ago
Newark
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-42.50%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL1206FR-070R18L.

Related Parts

Descriptions

Descriptions of Yageo RL1206FR-070R18L provided by its distributors.

SMD Chip Resistor, 180 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Res Thick Film 1206 0.18 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD Automotive T/R
RL Series 1206 0.25 W 0.18 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 0.3V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
Chip Resistor; SMD; 1206; 0R18; 1%; 1/4W
RESISTOR, 1206, 1%, 0R18; Resistance:0.18ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R18L

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance180 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R18L.

element14 APAC
Datasheet9 pages7 years ago
Datasheet9 pages13 years ago
Newark
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago