Yageo RL1206FR-070R01L

Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance10 mΩ
Schedule B8533210045
Temperature Coefficient1500 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R01L.

Farnell
Datasheet9 pages6 years ago
Datasheet9 pages13 years ago
TME
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Upverter
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-3.00%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL1206FR-070R01L.

Related Parts

Descriptions

Descriptions of Yageo RL1206FR-070R01L provided by its distributors.

Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistor, 10 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film
Resistor, thick film, SMD 1206 (3216), 10 mΩ, 0.25 W, ±1 %, RL1206FR-070R01L
Res, 0R01, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R01L
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10mOhm ±1500ppm/C
RL Series 1206 0.25 W 0.01 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R01L

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance10 mΩ
Schedule B8533210045
Temperature Coefficient1500 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R01L.

Farnell
Datasheet9 pages6 years ago
Datasheet9 pages13 years ago
TME
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Upverter
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago