Yageo RL0805FR-7W0R5L

SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating125 mW
Resistance500 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating300 V

Documents

Download datasheets and manufacturer documentation for Yageo RL0805FR-7W0R5L.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+2.28%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL0805FR-7W0R5L.

Related Parts

Descriptions

Descriptions of Yageo RL0805FR-7W0R5L provided by its distributors.

SMD Chip Resistor, 500 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic
Res Thick Film 0805 0.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 0805 500m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 500mOhm ±300ppm/C
Res, 0R5, 1%, 0.25W, Thick Film, 0805; Resistance:0.5Ohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R5L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR7W0R5L

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating125 mW
Resistance500 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating300 V

Documents

Download datasheets and manufacturer documentation for Yageo RL0805FR-7W0R5L.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago