Yageo RL0805FR-070R27L

SMD Chip Resistor, 270 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance270 mΩ
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)300 V
Dimensions
Depth1.25 mm
Height609.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL0805FR-070R27L.

Datasheet9 pages13 years ago
Farnell
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+5.56%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL0805FR-070R27L.

Related Parts

Descriptions

Descriptions of Yageo RL0805FR-070R27L provided by its distributors.

SMD Chip Resistor, 270 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic
Res Thick Film 0805 0.27Ohm 1% 0.125W(1/8W) 600ppm/C Epoxy Pad SMD Automotive T/R
RL Series 0805 0.125 W 0.27 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Chip Resistor; SMD; 0805; 0R27; 1%; 1/8W
RESISTOR, 0805, 1%, 0R27; Resistance:0.27ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR070R27L

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Weight5.499807 mg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance270 mΩ
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)300 V
Dimensions
Depth1.25 mm
Height609.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL0805FR-070R27L.

Datasheet9 pages13 years ago
Farnell
Datasheet9 pages15 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago