Vishay RL07S223GB14

Resistor, metal Film, 22Kohms, 250Wv, 2+/-% Tol, -200, 200Ppm-Tc, rl07-Milstyle |Vishay RL07S223GB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-22684
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance22 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay RL07S223GB14.

Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-0.03%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RL07S223GB14.

Related Parts

Descriptions

Descriptions of Vishay RL07S223GB14 provided by its distributors.

Resistor,metal Film,22Kohms,250Wv,2+/-% Tol,-200,200Ppm-Tc,rl07-Milstyle |Vishay RL07S223GB14
Res Metal Film 22K Ohm 2% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Bulk
Axial FIXED RESISTOR Military MIL-PRF-22684/01RL07 0.090Diax0.240L 2.29mmx6.10mm 0.25W 1/4W 22kOhm ±200ppm/C
CMF-07 22K 2% T-00 RL07S223G B14
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-22684
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance22 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.1 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Vishay RL07S223GB14.

Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago