Yageo RL0402FR-070R499L

SMD Chip Resistor, 499 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Low Ohmic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance499 mΩ
Temperature Coefficient800 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for Yageo RL0402FR-070R499L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-74.49%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL0402FR-070R499L.

Related Parts

Descriptions

Descriptions of Yageo RL0402FR-070R499L provided by its distributors.

SMD Chip Resistor, 499 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Low Ohmic
Res Thick Film 0402 0.499Ohm 1% 0.063W(1/16W) 800ppm/C Epoxy Pad SMD Automotive T/R
Res, 0R499, 0.0625W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RL0402FR-070R499L
0402 (1005Metric) FIXED RESISTOR RL 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 499mOhm ±800ppm/C
RL Series 0402 0.063 W 0.499 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0402FR070R499L

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance499 mΩ
Temperature Coefficient800 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for Yageo RL0402FR-070R499L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago