KOA Speer RK73Z2BTTD

Res Thick Film 1206 0 Ohm Molded SMD Automotive Punched Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
RK73Z2BTTD**MULT1 7,009 Buy Now »
USD
0.014 0.009 0.006 0.005 0.004
RK73Z2BTTD 1,545,000 Buy Now »
USD
0.004
Verical
RK73Z2BTTD 7,009 Buy Now »
USD
0.004
Chip One Stop Japan 2
C1S413110862026 7,009 Buy Now »
JPY
0.580 0.424
C1S413110862017 1,545,000 Buy Now »
JPY
0.424
TTI
RK73Z2BTTD 2,000,000 Buy Now »
USD
0.004
Mouser
660-RK73Z2BTTD 348,109 Buy Now »
USD
0.100 0.017 0.008 0.005 0.004
Chip One Stop Global 2
C1S413111538755 13 Buy Now »
JPY
2890.00 2270.00 2270.00 2270.00 2270.00
C1S413111022272 100,000 Buy Now »
JPY
0.596
element14 APAC 2
1809597 7,104 Buy Now »
SGD
0.013 0.013 0.013 0.013
1809597RL 7,104 Buy Now »
SGD
0.013 0.013 0.013 0.013
Rutronik
WRC14921 20,000 Buy Now »
EUR
0.012
Distrelec
RK73Z2BTTD 19,854 Buy Now »
EUR
0.081 0.035 0.026 0.016 0.016
Avnet Asia
RK73Z2BTTD 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RK73Z2BTTD 109,894 Buy Now »
USD
0.030 0.030 0.030 0.020 0.003
NetSource Technology
RK73Z2BTTD 4,941 ··
EarthTron
RK73Z2BTTD 4,540 ··
STLAA.com
RK73Z2BTTD 12,000 ··
Accelarata
10P-RK73Z2BTTD 5,000 ··
Area51
RK73Z2BTTD 3,390 ··
GreenTree Electronics
RK73Z2BTTD 13,220 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
RK73Z2BTTD Contact Buy Now »
Chip 1 Exchange
RK73Z2BTTD Contact ··
Touchstone Systems
RK73Z2BTTD Contact Send RFQ »
North Star Micro
RK73Z2BTTD Contact ··
XS Micro
RK73Z2BTTD Contact ··
TransparentC
RK73Z2BTTD Contact ··
SemiconductorPLUS
RK73Z2BTTD Contact ··

Descriptions

RESISTOR, 1206, 0 OHM, JUMPER; Resistance:0ohm; Resistor Element Material:Silver; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Reel Quantity:5000; Series:RK73Z
element14 APAC
Res Thick Film 1206 0 Ohm Molded SMD Automotive Punched Paper T/R
Chip One Stop Japan
ZERO OHM JUMPER 2 AMPS
TTI
Res Thick Film 1206 0 Ohm Molded SMD Automotive Punched Paper T/R
Chip One Stop Global
Res Thick Film 1206 0 Ohm Molded SMD Punched Paper T/R
Verical
SMD Resistor [KOA] RK73Z2BTTD SMD Resistor
Distrelec
0 OHM 5% 1206 RESISTOR
Accelarata
RC1206 0R I=2A
Rutronik
Res Thick Film 1206 0 Ohm Molded SMD Punched Paper T/R
Avnet Asia

Technical Specifications

RoHS Compliant
Size-Length 3.2 mm
Size-Width 1.6 mm
Mounting Type Surface Mount
Resistance 0 Ω

Documents

Garrett
Datasheet 2 pages 7 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 12 years ago
Arrow
Datasheet 2 pages 5 years ago
element14 APAC
Datasheet 2 pages 7 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago

Images

Alternate Names

KOA RK73Z2BTTD
KOA SPEER ELECTRONICS RK73Z2BTTD
KOA SPEER ELECTRONICS INC RK73Z2BTTD
KSE RK73Z2BTTD
KOA CORP RK73Z2BTTD
SPEER RK73Z2BTTD
GLOBAL RK73Z2BTTD
KOA SPEER ELECTRONIC RK73Z2BTTD
KOA EUROPE RK73Z2BTTD
KOA CORPORATION RK73Z2BTTD
KSE INC RK73Z2BTTD
KOA SPEER ELECT RK73Z2BTTD
KOA KAOHSIUNG CORPORATION RK73Z2BTTD
KOA ELECTRONICS RK73Z2BTTD
KOA SPEAR ELECTRONICS RK73Z2BTTD
KOA EUROPE GMBH RK73Z2BTTD
KOA Kaohsiung Corp RK73Z2BTTD
PowerL RK73Z2BTTD
RALE RK73Z2BTTD
KOA SPEEL RK73Z2BTTD
KOA SPEAR RK73Z2BTTD
KOA DENKO RK73Z2BTTD
KOASPR RK73Z2BTTD
KOA ELEC RK73Z2BTTD
KOASPE RK73Z2BTTD

Search for other parts like RK73 »