KOA Speer RK73H1JTTD2001F

Res Thick Film 1.6 x 0.8 mm 2K Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
RK73H1JTTD2001F**MULT1 2,595 Buy Now »
USD
0.004 0.003 0.003 0.002 0.002
RK73H1JTTD2001F 1,230,000 Buy Now »
USD
0.002
Chip One Stop Japan 2
C1S413110863025 2,595 Buy Now »
JPY
0.341 0.338
C1S413110863016 1,230,000 Buy Now »
JPY
0.326
TTI
RK73H1JTTD2001F 1,195,000 Buy Now »
USD
0.002
Mouser
660-RK73H1JTTD2001F 58,901 Buy Now »
USD
0.100 0.013 0.007 0.004 0.003
Chip One Stop Global
C1S413110451389 20,000 Buy Now »
JPY
0.400
element14 APAC
1811635 5,767 Buy Now »
SGD
0.015 0.015 0.015 0.015
Distrelec
RK73H1JTTD2001F 17,510 Buy Now »
EUR
0.022 0.016 0.013 0.011 0.011
RS Components 2
6355176 4 Buy Now »
JPY
4500.00 2500.00 2500.00 2500.00 2500.00
6316468 8,200 Buy Now »
JPY
4.84 2.86 1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RK73H1JTTD2001F 4,700 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
IBS Electronics
RK73H1JTTD2001F 5,000 ··
USD
0.040 0.040 0.040 0.040 0.040
Express Electronics
RK73H1JTTD2001F 4,910 Buy Now »
NetSource Technology
RK73H1JTTD2001F 4,275 ··
EarthTron
RK73H1JTTD2001F 4,390 ··
STLAA.com
RK73H1JTTD2001F 5,901 ··
4 Star Electronics
RK73H1JTTD2001F 2,500 Send RFQ »
Accelarata
10P-RK73H1JTTD2001F 5,000 ··
Area51
RK73H1JTTD2001F 4,986 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RK73H1JTTD2001F Contact ··
XS Micro
RK73H1JTTD2001F Contact ··
SemiconductorPLUS
RK73H1JTTD2001F Contact ··

Descriptions

RESISTOR, 0603, 2K OHM, 1%; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H
element14 APAC
1/10WATTS 2KOHMS 1% 0603SMD THICK FILM CHIP ROHS
IBS Electronics
Res Thick Film 1.6 x 0.8 mm 2K Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Paper T/R
Chip One Stop Japan
2.00K 1% 0603 1/16W CHIP RESISTOR
Accelarata
Resistor Thick Film Type Chip 1608
RS Components
SMD Resistor [KOA] RK73H1JTTD2001F SMD Resistor
Distrelec
Res Thick Film 1.6 x 0.8 mm 2K Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Paper T/R
Chip One Stop Global

Technical Specifications

Resistance Tolerance ±1%
Case / Package (SI) 0603
Power Rating 100 mW
Size-Width 800 µm
Resistance 2 kΩ
Case / Package / Footprint 0603
Mounting Type Surface Mount
Temperature Coefficient 100 ppm/°C
RoHS Compliant
Size-Length 1.6 mm
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free

Documents

Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 7 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 2 pages 12 years ago
Datasheet 1 page 7 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago

Images

Alternate Names

KOA RK73H1JTTD2001F
KOA SPEER ELECTRONICS RK73H1JTTD2001F
KOA SPEER ELECTRONICS INC RK73H1JTTD2001F
KSE RK73H1JTTD2001F
KOA CORP RK73H1JTTD2001F
SPEER RK73H1JTTD2001F
GLOBAL RK73H1JTTD2001F
KOA SPEER ELECTRONIC RK73H1JTTD2001F
KOA EUROPE RK73H1JTTD2001F
KOA CORPORATION RK73H1JTTD2001F
KSE INC RK73H1JTTD2001F
KOA SPEER ELECT RK73H1JTTD2001F
KOA KAOHSIUNG CORPORATION RK73H1JTTD2001F
KOA ELECTRONICS RK73H1JTTD2001F
KOA SPEAR ELECTRONICS RK73H1JTTD2001F
KOA EUROPE GMBH RK73H1JTTD2001F
KOA Kaohsiung Corp RK73H1JTTD2001F
PowerL RK73H1JTTD2001F
RALE RK73H1JTTD2001F
KOA SPEEL RK73H1JTTD2001F
KOA SPEAR RK73H1JTTD2001F
KOA DENKO RK73H1JTTD2001F
KOASPR RK73H1JTTD2001F
KOA ELEC RK73H1JTTD2001F
KOASPE RK73H1JTTD2001F

Search for other parts like RK73 »