KOA Speer RK73H1HTTC12R7F

Res 12.7 Ohm 1% 1/20W 0201
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance12.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC12R7F.

Upverter
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
1
56,674
56,674
Authorized Distributors
2
5
5
Resistance
12.7 Ω
12.7 Ω
12.7 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H1HTTC12R7F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H1HTTC12R7F provided by its distributors.

RES 12.7 OHM 1% 1/20W 0201
FC 0201 PPM200 1% 12.7R
12.7 OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance12.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC12R7F.

Upverter
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago