KOA Speer RK73H1ETTP1002F

Res Thick Film 1.0 x 0.5 mm 10K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Punched Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RK73H1ETTP1002F**MULT 9,000 Buy Now »
USD
0.026 0.015 0.005 0.005 0.005
Verical
RK73H1ETTP1002F 9,000 Buy Now »
USD
0.005
Chip One Stop Japan
C1S413110863548 782,802 Buy Now »
JPY
0.247 0.177
TTI
RK73H1ETTP1002F 2,000,000 Buy Now »
USD
0.002
Mouser
660-RK73H1ETTP1002F 609,652 Buy Now »
USD
0.100 0.024 0.006 0.004 0.003
Chip One Stop Global
C1S413110456542 130,000 Buy Now »
JPY
0.400
Rutronik
WRC53316 640,000 Buy Now »
EUR
0.004
Distrelec
RK73H1ETTP1002F 8 Buy Now »
EUR
13.43 13.43 13.43 13.43 13.43
RS Components 2
6357043 6 Buy Now »
JPY
7500.00 5500.00 5500.00 5500.00 5500.00
6318335 11,200 Buy Now »
JPY
10.50 6.50 3.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RK73H1ETTP1002F 17,890 Buy Now »
USD
0.022 0.022 0.022 0.015 0.002
EarthTron
RK73H1ETTP1002F 4,870 ··
NetSource Technology
RK73H1ETTP1002F 4,530 ··
STLAA.com
RK73H1ETTP1002F 11,781 ··
Accelarata
10P-RK73H1ETTP1002F 109,500 ··
Area51
RK73H1ETTP1002F 150 ··
SIE
RK73H1ETTP1002F 860,000 ··
4 Star Electronics
RK73H1ETTP1002F 52 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RK73H1ETTP1002F Contact ··
Bristol Electronics
RK73H1ETTP1002F Contact Buy Now »
SemiconductorPLUS
RK73H1ETTP1002F Contact ··
XS Micro
RK73H1ETTP1002F Contact ··

Descriptions

RESISTOR 10K 0.063W 1%
Accelarata
Resistor Thick Film Type Chip 1005
RS Components
Res Thick Film 1.0 x 0.5 mm 10K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Punched Paper T/R
Chip One Stop Global
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ?100ppm/C Molded SMD Automotive T/R
Verical
Resistor SMD [KOA] RK73H1ETTP1002F Resistor SMD
Distrelec
RC0402 10,0K 1% 0,063W TK100
Rutronik
Res Thick Film 1.0 x 0.5 mm 10K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Punched Paper T/R
Chip One Stop Japan

Technical Specifications

Power Rating 63 mW
Size-Length 1 mm
Size-Width 500 µm
Voltage Rating (DC) 50 V
Resistance 10 kΩ
Case / Package / Footprint 0402
Lead-Free Status Lead Free
Resistance Tolerance ±1%
Case / Package (SI) 0402
Temperature Coefficient 100 ppm/°C
RoHS Compliant

Documents

Garrett
Datasheet 1 page 7 years ago
Datasheet 2 pages 9 years ago
Datasheet 2 pages 12 years ago
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago

Images

Alternate Names

KOA RK73H1ETTP1002F
KOA SPEER ELECTRONICS RK73H1ETTP1002F
KOA SPEER ELECTRONICS INC RK73H1ETTP1002F
KSE RK73H1ETTP1002F
KOA CORP RK73H1ETTP1002F
SPEER RK73H1ETTP1002F
GLOBAL RK73H1ETTP1002F
KOA SPEER ELECTRONIC RK73H1ETTP1002F
KOA EUROPE RK73H1ETTP1002F
KOA CORPORATION RK73H1ETTP1002F
KSE INC RK73H1ETTP1002F
KOA SPEER ELECT RK73H1ETTP1002F
KOA KAOHSIUNG CORPORATION RK73H1ETTP1002F
KOA ELECTRONICS RK73H1ETTP1002F
KOA SPEAR ELECTRONICS RK73H1ETTP1002F
KOA EUROPE GMBH RK73H1ETTP1002F
KOA Kaohsiung Corp RK73H1ETTP1002F
PowerL RK73H1ETTP1002F
RALE RK73H1ETTP1002F
KOA SPEEL RK73H1ETTP1002F
KOA SPEAR RK73H1ETTP1002F
KOA DENKO RK73H1ETTP1002F
KOASPR RK73H1ETTP1002F
KOA ELEC RK73H1ETTP1002F
KOASPE RK73H1ETTP1002F

Search for other parts like RK73 »