ROHM RK7002T116

Trans MOSFET N-CH Si 60V 0.115A 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)115 mA
Current Rating115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs1.85 V
PackagingCut Tape
Power Dissipation225 mW
Rds On Max7.5 Ω
Resistance7.5 Ω
TerminationSMD/SMT
Threshold Voltage1.85 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for ROHM RK7002T116.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet4 pages15 years ago
element14 APAC
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages25 years ago
iiiC
Datasheet4 pages25 years ago
Upverter
Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
Stock
1,009,567
51,608,220
51,608,220
Authorized Distributors
2
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
1.85 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for ROHM RK7002T116.

Related Parts

Descriptions

Descriptions of ROHM RK7002T116 provided by its distributors.

Trans MOSFET N-CH Si 60V 0.115A 3-Pin SOT-23 T/R
TRANSISTOR INTERFACE AND SWITCHING (60 V, 115 MILLI AMP) Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 60V, 0.115A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 7.5ohm; Available until stocks are exhausted Alternative available
Mosfet, N Channel, 60V, 0.115A, Sot-23; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:500Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.85V Rohs Compliant: Yes |Rohm RK7002T116

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK7002 T116
  • RK7002(T116)
  • RK7002-T116

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)115 mA
Current Rating115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs1.85 V
PackagingCut Tape
Power Dissipation225 mW
Rds On Max7.5 Ω
Resistance7.5 Ω
TerminationSMD/SMT
Threshold Voltage1.85 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for ROHM RK7002T116.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet4 pages15 years ago
element14 APAC
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages25 years ago
iiiC
Datasheet4 pages25 years ago
Upverter
Datasheet4 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant