ALPS RK09L1120A69

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBrackets, Panel, Through Hole
Technical
CompositionPotentiometer
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Turns1
Power Rating50 mW
Resistance10 kΩ
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Depth7.45 mm
Hole Diameter9 mm
Length10.7 mm

Inventory History

3 month trend:
-0.90%

Engineering Resources

View Evaluation kits and Reference designs for ALPS RK09L1120A69.

Related Parts

Descriptions

Descriptions of ALPS RK09L1120A69 provided by its distributors.

Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20%
Audio potentiometer 10K horizontal 20mm
Potentiometer Mono H 20mm 10K 15A
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.7 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
MountBrackets, Panel, Through Hole
Technical
CompositionPotentiometer
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Turns1
Power Rating50 mW
Resistance10 kΩ
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Depth7.45 mm
Hole Diameter9 mm
Length10.7 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant