Amphenol RJSSE508102

Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
DirectionUp
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Rows1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RJSSE508102.

Newark
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RJSSE508102.

Related Parts

Descriptions

Descriptions of Amphenol RJSSE508102 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
Connector,SMT, 8P8C, Light Pipe, 2 Port
Modular Jacks SMT RJ45 MOD JACK
Cat5 Rj45 Modular Jack, 8Pos, 2 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Surface Mount; Gender:Jack Rohs Compliant: Yes |Amphenol Communications Solutions RJSSE-5081-02

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSSE-5081-02

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Technical
DirectionUp
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Rows1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RJSSE508102.

Newark
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant