Amphenol RJSAE538102

connector,mod jack,rt angle pcb,shielded,led1-green,led2-yellow,stacked 2x1,rj45

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RJSAE-5381-02 1,538 Buy Now »
USD
3.13 3.06 2.60 2.60 2.60
Verical
RJSAE538102 1,538 Buy Now »
USD
3.01 2.58 2.58 2.58
Avnet
RJSAE-5381-02 1,836 Buy Now »
USD
5.87 5.62 4.34 4.34 4.34
Digi-Key
RJSAE-5381-02-ND 645 Buy Now »
USD
6.18 5.92 4.89 3.60 3.42
Newark
28T0123 40 Buy Now »
USD
9.80 9.80 8.02 6.41 6.41
Chip One Stop Japan
ANFE-0031530 1,780 Buy Now »
USD
3.46 3.41 2.86 2.58 2.58
TTI
RJSAE-5381-02 21,086 Buy Now »
USD
3.34 3.34 3.34 3.34
Mouser
523-RJSAE-5381-02 713 Buy Now »
USD
6.18 5.92 4.89 3.71 3.71
Onlinecomponents.com
RJSAE538102 1,000 Buy Now »
USD
4.82 4.82 4.13 3.62 2.50
Master Electronics
RJSAE538102 880 ··
USD
4.82 4.82 4.13 3.62 2.50
A.E. Petsche
RJSAE-5381-02 0 ··
USD
4.46 4.46 3.89 3.89 3.89
Future Electronics
RJSAE538102 525 Buy Now »
USD
3.90 3.63 3.63 3.63
Allied Electronics
70115896 88 Buy Now »
USD
3.40 3.40 3.40 3.40 3.40
Abacus Technologies
RJSAE538102 481 ··
Farnell 2
1860609 139 Buy Now »
GBP
6.51 5.70 3.80 3.65 3.57
1608716 0 ··
GBP
3.90 3.90 3.90 3.90 3.90
element14 APAC 2
1860609 40 Buy Now »
SGD
9.15 8.77 7.24 6.56 6.56
1608716 0 ··
SGD
9.15 8.77 7.24 5.51 5.51
Electro Sonic
RJSAE538102 1,000 Buy Now »
USD
5.11 5.11 4.38 3.84 2.65
Avnet Europe
RJSAE-5381-02 350 Buy Now »
EUR
4.33 3.40 3.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RJSAE-5381-02 3 Buy Now »
USD
6.15 4.10 4.10 4.10 4.10
Heilind Electronics
AMLRJSAE538102 0 ··
USD
4.27 3.21
EarthTron
RJSAE-5381-02 384 ··
TME
RJSAE-5381-02 23 Buy Now »
USD
5.48 5.18 4.54 4.54 4.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RJSAE538102 Contact ··
SemiconductorPLUS
RJSAE538102 Contact ··
TransparentC
RJSAE538102 Contact ··
XS Micro
RJSAE538102 Contact ··

Descriptions

JACK, RJ45, W/LED, SHIELD, 2PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:2; Contact Plating:Gold; Contact Material:Phosphor Bronze
Farnell
Socket; RJ45; Cat:5; shielded, double, with LED; Pin la
TME
Telecom & Ethernet Connectors MODULAR JACK RJ-45
Mouser
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Avnet
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Chip One Stop Japan
RJ45 STACKED LEDS 2 PORT
Heilind Electronics
8 Position 2 Port Dual Row Shielded Right Angle RJ45 Jack Modular Connector
Future Electronics
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Verical
JACK, RJ45, W/LED, SHIELD, 2PORT
Newark
RJ45, Stacked, LEDs, 2 Port
Master Electronics
JACK, MODULAR, 2PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:2; LAN Category:Cat5; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Modular; No. of Ways:8
element14 APAC
RJSAE-5381-02 - Each
A.E. Petsche
CONN MOD JACK 8P8C R/A SHIELDED
Digi-Key
connector,mod jack,rt angle pcb,shielded,led1-green,led2-yellow,stacked 2x1,rj45
Allied Electronics

Technical Specifications

RoHS Compliant
Contact Plating Gold
Number of Contacts 8
Orientation Right Angle
Contact Material Phosphor Bronze
Gender Male
Lead-Free Status Lead Free
Mounting Type Through Hole

Documents

Electro Sonic
Datasheet 72 pages 9 months ago
Datasheet 2 pages 5 years ago
Farnell
Datasheet
Datasheet 62 pages 3 years ago
Datasheet 29 pages 12 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 72 pages 1 year ago
Datasheet 29 pages 12 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Mouser
Datasheet 2 pages 10 years ago
Future Electronics
Datasheet 6 pages 6 years ago
Datasheet 27 pages 16 years ago
TME
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 2 pages 3 years ago

Images

Alternate Names

AMPH RJSAE538102
AMPHENOL CORP RJSAE538102
AMPHEN RJSAE538102
APH RJSAE538102
AMPHENOL CANADA RJSAE538102
AMPHENOL CORPORATION RJSAE538102
AMPHENOL COMMERCIAL PRODUCTS RJSAE538102
AMPHE RJSAE538102
AMPL RJSAE538102
AMPHENO RJSAE538102
AMPHENOL CANADA CORP RJSAE538102
AMPHENOL COMMERCIAL RJSAE538102
AMPHNL RJSAE538102
Amphenol Technology RJSAE538102
AMPHENL RJSAE538102
AMPENOL RJSAE538102
ANL RJSAE538102
AMPHENOL LTW RJSAE538102
AMPHENOL CONNECTORS RJSAE538102
AMPHENOL / PCD MILI RJSAE538102
Amphenol Ltd UK RJSAE538102
AMPHENOL AIR LB RJSAE538102
AMPH CANADA RJSAE538102
AMPHENOL MIL RJSAE538102
AMPHENOL COMMERCIAL PRODUCTS (VA) RJSAE538102

Search for other parts like RJSAE538102 »