Amphenol RJSAE-5381-02

connector,mod jack,rt angle pcb,shielded,led1-green,led2-yellow,stacked 2x1,rj45

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
RJSAE-5381-02-ND 2,708 Buy Now »
USD
6.18 5.92 4.89 3.60 3.42
Avnet
RJSAE538102 1,801 Buy Now »
USD
3.97 3.92 3.76 3.76 3.76
TTI
RJSAE-5381-02 19,571 Buy Now »
USD
3.34 3.34 3.34 3.34
Mouser
523-RJSAE-5381-02 445 Buy Now »
USD
6.18 5.92 4.89 3.71 3.71
Allied Electronics
70115896 88 Buy Now »
USD
3.40 3.40 3.40 3.40 3.40
A.E. Petsche
RJSAE-5381-02 0 ··
USD
4.46 4.46 3.89 3.89 3.89
Farnell
1608716 0 ··
GBP
3.90 3.90 3.90 3.90 3.90
element14 APAC
1608716 0 ··
SGD
9.15 8.77 7.24 5.51 5.51
Avnet Europe
RJSAE-5381-02 350 Buy Now »
USD
4.33 3.40 3.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RJSAE-5381-02 3 Buy Now »
USD
6.15 4.10 4.10 4.10 4.10
EarthTron
RJSAE-5381-02 384 ··
STLAA.com
RJSAE-5381-02 546 ··
GreenTree Electronics
RJSAE-5381-02 420 Send RFQ »
TME
RJSAE-5381-02 292 Buy Now »
USD
5.28 4.99 4.37 4.37 4.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RJSAE-5381-02 Contact ··

Descriptions

JACK, MODULAR, 2PORT
Farnell
RJSAE-5381-02 - Each
A.E. Petsche
Telecom & Ethernet Connectors MODULAR JACK RJ-45
Mouser
CONN MOD JACK 8P8C R/A SHIELDED
Digi-Key
connector,mod jack,rt angle pcb,shielded,led1-green,led2-yellow,stacked 2x1,rj45
Allied Electronics
JACK, MODULAR, 2PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:2; LAN Category:Cat5; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Modular; No. of Ways:8
element14 APAC
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Avnet Europe
Socket; RJ45; Cat:5; shielded, double, with LED; Pin la
TME
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Avnet

Technical Specifications

Orientation Right Angle
Contact Material Phosphor Bronze
Gender Male
Lead-Free Status Lead Free
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold
Number of Contacts 8

Documents

Farnell
Datasheet
Datasheet 62 pages 3 years ago
Datasheet 29 pages 12 years ago
Newark
Datasheet 72 pages 2 years ago
Datasheet 29 pages 12 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Mouser
Datasheet 2 pages 10 years ago
TME
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 27 pages 16 years ago
Factory Futures
Datasheet 2 pages 3 years ago

Images

Alternate Names

AMPH RJSAE-5381-02
AMPHENOL CORP RJSAE-5381-02
AMPHEN RJSAE-5381-02
APH RJSAE-5381-02
AMPHENOL CANADA RJSAE-5381-02
AMPHENOL CORPORATION RJSAE-5381-02
AMPHENOL COMMERCIAL PRODUCTS RJSAE-5381-02
AMPHE RJSAE-5381-02
AMPL RJSAE-5381-02
AMPHENO RJSAE-5381-02
AMPHENOL CANADA CORP RJSAE-5381-02
AMPHENOL COMMERCIAL RJSAE-5381-02
AMPHNL RJSAE-5381-02
Amphenol Technology RJSAE-5381-02
AMPHENL RJSAE-5381-02
AMPENOL RJSAE-5381-02
ANL RJSAE-5381-02
AMPHENOL LTW RJSAE-5381-02
AMPHENOL CONNECTORS RJSAE-5381-02
AMPHENOL / PCD MILI RJSAE-5381-02
Amphenol Ltd UK RJSAE-5381-02
AMPHENOL AIR LB RJSAE-5381-02
AMPH CANADA RJSAE-5381-02
AMPHENOL MIL RJSAE-5381-02
AMPHENOL COMMERCIAL PRODUCTS (VA) RJSAE-5381-02

Search for other parts like RJSAE-5381 »