Bel Fuse RJS500-RSHORT

Glass/Ceramic Tube Fuse, 0.5A, 600V, RoHS, Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage600 V
PackagingBulk
Resistance820 mΩ
TypeElectrical
Voltage Rating (AC)600 V
Dimensions
Length19.304 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RJS500-RSHORT.

Bel Fuse SCT
Datasheet4 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse RJS500-RSHORT.

Descriptions

Descriptions of Bel Fuse RJS500-RSHORT provided by its distributors.

Glass/Ceramic Tube Fuse, 0.5A, 600V, RoHS, Bulk
Bel Fuse SCT
FUSE BRD MNT 500MA 600VAC RADIAL
Bulk |Bel Fuse RJS 500-R SHORT
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643R0500-12
  • RJS 500-R SHORT
  • RJS 500R SHORT
  • RJS-500-R-SHORT

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage600 V
PackagingBulk
Resistance820 mΩ
TypeElectrical
Voltage Rating (AC)600 V
Dimensions
Length19.304 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RJS500-RSHORT.

Bel Fuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, cURus
RoHSCompliant