Renesas RJK0651DPB-00#J5

Mosfet, N-Ch, 60V, 25A, Lfpak Rohs Compliant: Yes |Renesas RJK0651DPB-00#J5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-669
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance14 MΩ
Drain to Source Voltage (Vdss)60 V
Fall Time6.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.03 nF
Max Operating Temperature150 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation45 W
Rds On Max14 mΩ
Rise Time4.4 ns
Schedule B8541290080
Turn-Off Delay Time42 ns
Turn-On Delay Time8.4 ns

Documents

Download datasheets and manufacturer documentation for Renesas RJK0651DPB-00#J5.

Integrated Device Technology
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-2.96%

Engineering Resources

View Evaluation kits and Reference designs for Renesas RJK0651DPB-00#J5.

Related Parts

Descriptions

Descriptions of Renesas RJK0651DPB-00#J5 provided by its distributors.

Mosfet, N-Ch, 60V, 25A, Lfpak Rohs Compliant: Yes |Renesas RJK0651DPB-00#J5
RJK0651DPB Series N-Channel 60 V 14 mOhm 15 nC Switching MosFet - LFPAK-5
25 A 60 V 0.018 ohm N-CHANNEL Si POWER MOSFET
Nch Single Power Mosfet 60V 25A 14Mohm Lfpak
MOSFET JET Series MOSFET 60V LFPAK Pb-F HF
Power Field-Effect Transistor, 25A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 60V, 25A, LFPAK;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJK0651DPB-00#J5.
  • RJK0651DPB00#J5

Technical Specifications

Physical
Case/PackageSOT-669
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance14 MΩ
Drain to Source Voltage (Vdss)60 V
Fall Time6.8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.03 nF
Max Operating Temperature150 °C
Max Power Dissipation45 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation45 W
Rds On Max14 mΩ
Rise Time4.4 ns
Schedule B8541290080
Turn-Off Delay Time42 ns
Turn-On Delay Time8.4 ns

Documents

Download datasheets and manufacturer documentation for Renesas RJK0651DPB-00#J5.

Integrated Device Technology
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago