Amphenol RJHSE538402

Modular Jack With Leds Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE538402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Positions Loaded16
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height13.843 mm
Length32.26 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE538402.

RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet7 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RJHSE538402.

Related Parts

Descriptions

Descriptions of Amphenol RJHSE538402 provided by its distributors.

Modular Jack With Leds Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE538402
Modular Conn/Ethernet Conn R/A RJ45 SHIELDED 2
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
JACK, RJ45, W/LED, SHIELD, 2PORT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mo

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5384-02
  • RJHSE-5384-02.
  • RJHSE538402.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Positions Loaded16
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height13.843 mm
Length32.26 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE538402.

RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet7 pages15 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant