Amphenol Communications Solutions RJHSE-5385

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth15.75 mm
Length16.51 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE-5385.

Future Electronics
Datasheet2 pages18 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet72 pages9 years ago
Newark
Datasheet2 pages10 years ago
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet105 pages5 years ago
Electro Sonic
Datasheet72 pages8 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions RJHSE-5385.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions RJHSE-5385 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.
Ethernet Connectors/Modular Connectors (RJ45 RJ11) Through Hole RoHS
Modular Conn/Ethernet Conn R/A RJ45 SHIELDED 8
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5385.
  • RJHSE5385
  • RJHSE5385.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth15.75 mm
Length16.51 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE-5385.

Future Electronics
Datasheet2 pages18 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet72 pages9 years ago
Newark
Datasheet2 pages10 years ago
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet105 pages5 years ago
Electro Sonic
Datasheet72 pages8 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant