Amphenol Communications Solutions RJHSE5085

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth14.99 mm
Length15.75 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE5085.

Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet7 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet29 pages19 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Newark
Datasheet1 page13 years ago
element14
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions RJHSE5085.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions RJHSE5085 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Modular Connectors / Ethernet Connectors R/A RJ45 NONSHIELDED 8 CONT G/G LEDS
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5
Rj45 Conn, R/A Jack, 8P8C, 1Port, Cat5; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE-5085

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5085
  • RJHSE-5085.
  • RJHSE5085.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth14.99 mm
Length15.75 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE5085.

Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet7 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet29 pages19 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages9 years ago
Newark
Datasheet1 page13 years ago
element14
Datasheet62 pages11 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant