Amphenol RJHS-5381

RJHS Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
32T0138 0 ··
USD
2.71 2.71 2.22 1.78 1.78
01F1771 0 ··
Future Electronics
RJHS-5381 0 ··
USD
0.760 0.610 0.560
PEI Genesis
RJHS-5381 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
RJHS-5381 33 Buy Now »
Quest
RJHS-5381 10 Buy Now »
USD
4.00 2.50 2.50 2.50 2.50
GreenTree Electronics
RJHS-5381 95 Send RFQ »

Descriptions

Replaced by RJHSE-5381
PEI Genesis
1 PORT WITH SHIELD & LEDS
Newark
RJHS Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
Future Electronics

Technical Specifications

Gender Male
Mounting Type Through Hole Vertical
Housing Material Thermoplastic
Contact Plating Gold Gold over Nickel
Number of Contacts 8
Shielding Yes
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Number of Positions 8
Packaging Tray
Size-Length 16.51 mm
RoHS Non-Compliant
Color Black
Contact Material Phosphor Bronze
Voltage Rating (DC) 8 V

Documents

Future Electronics
Datasheet 6 pages 7 years ago
Datasheet 1 page 8 years ago
Mouser
Datasheet 2 pages 11 years ago
Verical
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 15 years ago

Images

Alternate Names

AMPH RJHS-5381
AMPHENOL CORP RJHS-5381
AMPHEN RJHS-5381
APH RJHS-5381
AMPHENOL CANADA RJHS-5381
AMPHENOL CORPORATION RJHS-5381
AMPHENOL COMMERCIAL PRODUCTS RJHS-5381
AMPHE RJHS-5381
AMPL RJHS-5381
AMPHENO RJHS-5381
AMPHENOL CANADA CORP RJHS-5381
AMPHENOL COMMERCIAL RJHS-5381
AMPHNL RJHS-5381
Amphenol Technology RJHS-5381
AMPHENL RJHS-5381
AMPENOL RJHS-5381
ANL RJHS-5381
AMPHENOL LTW RJHS-5381
AMPHENOL CONNECTORS RJHS-5381
AMPHENOL / PCD MILI RJHS-5381
Amphenol Ltd UK RJHS-5381
AMPHENOL AIR LB RJHS-5381
AMPH CANADA RJHS-5381
AMPHENOL MIL RJHS-5381
AMPHENOL COMMERCIAL PRODUCTS (VA) RJHS-5381

Search for other parts like RJHS-5381 »