PCD RJFTV2PEM1G

connector,metal circular,recept w/bkshl,metal gland,rj45 ethernet,olive drab

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
RJFTV2PEM1G 15 Buy Now »
USD
61.74 57.61 57.61 57.61 57.61
RJFTV2PEM1G 50 Buy Now »
USD
87.09 87.09 87.09 87.09 87.09
Arrow
RJFTV2PEM1G 15 Buy Now »
USD
62.23 56.54 56.10 56.10 56.10
Avnet
RJFTV2PEM1G 0 ··
USD
87.32 86.12 75.67 75.67 75.67
Digi-Key
APC1293-ND 11 Buy Now »
USD
81.21 77.62 77.62 77.62 77.62
Chip One Stop Japan
C1S116700228067 15 Buy Now »
JPY
7800.00 6340.00 6340.00 6340.00 6340.00
Powell Electronics
RJFTV2PEM1G 155 Buy Now »
USD
78.59 58.32 53.69 53.69
Newark 2
72R3779 0 ··
USD
149.59 136.95 133.20 133.20 133.20
20J3969 136 Buy Now »
USD
85.71 74.71 63.25 63.25 63.25
Mouser
523-RJFTV2PEM1G 43 Buy Now »
USD
78.21 76.14 62.32 62.32 62.32
Electro Enterprises
RJFTV2PEM1G 105 ··
USD
103.69 77.77 69.64 69.64 69.64
TTI
RJFTV2PEM1G 0 ··
USD
72.84 72.84 72.84 72.84 72.84
PEI Genesis
RJFTV2PEM1G 50 Buy Now »
USD
72.46 72.46 61.96 61.96 61.96
Allied Electronics
70026497 81 Buy Now »
USD
64.57 64.57 64.57 64.57 64.57
CDM Electronics
RJFTV2PEM1G 0 ··
Heilind Electronics
PCDRJFTV2PEM1G 0 ··
Farnell
1850019 138 Buy Now »
GBP
69.66 57.72 47.77 47.77 47.77
element14 APAC
1850019 138 Buy Now »
SGD
120.20 114.89 114.89 114.89 114.89
RS Components
247228 12 Buy Now »
GBP
47.58 47.58 47.58 47.58 47.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RJFTV2PEM1G Contact ··
XS Micro
RJFTV2PEM1G Contact ··

Descriptions

RECEPT, PANEL, RJ45, IP68, RJF TV; Connector Type:Industrial Ethernet; Series:RJF TV; Gender:Receptacle; Connector Mounting:Panel
element14 APAC
PCD RJFTV2PEM1G
Powell Electronics
Conn IP67 RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Verical
RJF SQ FLAG RECP OD
PEI Genesis
RECEPT, PANEL, RJ45, IP68, RJF TV; Connector Type:Industrial Ethernet; Series:RJF TV; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Gender:Receptacle
Farnell
RJFTV FIELD SQ FLANGE REC BKSHELL RJ45
CDM Electronics
RJ FIELD ETHERNET CONNECTOR, JACK, 8 POSITION PANEL
Newark
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Chip One Stop Japan
connector rj field tv square green
RS Components
connector,metal circular,recept w/bkshl,metal gland,rj45 ethernet,olive drab
Allied Electronics
CONN MOD COUPLER 8P8C TO 8P8C
Digi-Key
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Avnet
Telecom & Ethernet Connectors RJF TV PM RECPT METAL GLAND BS OLIVE
Mouser

Technical Specifications

Flammability Rating UL 94 V-0
Mil-Spec Yes
Lead-Free Status Lead Free
Mounting Type Panel
Number of Contacts 8
Color Olive
Gender Female
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Shielding Yes
Packaging Bulk
Contact Plating Nickel

Documents

Farnell
Datasheet 4 pages 13 years ago
Datasheet 4 pages 13 years ago
Newark
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Datasheet 4 pages 10 years ago
Datasheet 2 pages 13 years ago
Mouser
Datasheet 4 pages 10 years ago

Images


Search for other parts like RJFTV2 »