PCD RJFTV21G

connector,metal circular,panel mount recept,rj45 ethernet,olive drab finish

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RJFTV21G 1,062 Buy Now »
USD
34.35 32.69 31.80 31.80 31.80
Verical 2
RJFTV21G 1,062 Buy Now »
USD
33.60 32.99 32.70 32.70 32.70
RJFTV21G 365 Buy Now »
USD
51.64 51.64 51.64 51.64 51.64
Avnet
RJFTV21G 66 Buy Now »
USD
57.47 56.68 38.12 38.12 38.12
Digi-Key
APC1551-ND 386 Buy Now »
USD
53.45 51.09 51.09 51.09 51.09
Newark
02E8870 276 Buy Now »
USD
53.21 46.38 39.27 39.27 39.27
Chip One Stop Japan
C1S116700232361 1,062 Buy Now »
JPY
4200.00 4090.00 3350.00 3350.00 3350.00
Heilind Electronics
PCDRJFTV21G 3,756 Buy Now »
USD
49.21 40.75 39.51 38.92 38.92
Mouser
523-RJFTV21G 378 Buy Now »
USD
48.42 47.15 37.41 37.41 37.41
Powell Electronics
RJFTV21G 322 Buy Now »
USD
51.72 36.21 33.32 33.32
TTI
RJFTV21G 117 Buy Now »
USD
42.18 42.18 42.18 42.18 42.18
PEI Genesis
RJFTV21G 365 Buy Now »
USD
43.24 43.24 36.97 36.97 36.97
A.E. Petsche
RJFTV21G 0 ··
USD
73.19 73.19 73.19 73.19 73.19
CDM Electronics
RJFTV21G 0 ··
USD
44.08 44.08 44.08 44.08 44.08
Allied Electronics
70027020 0 ··
USD
38.58 36.65 33.08 33.08 33.08
Farnell 3
7437225 276 Buy Now »
GBP
35.24 30.72 26.01 26.01 26.01
2535745 276 Buy Now »
GBP
32.57 28.94 24.01 24.01 24.01
2477979 0 ··
GBP
60.87 41.26 38.42 38.42 38.42
element14 APAC 2
2535745 276 Buy Now »
SGD
72.15 70.26 55.75 55.75 55.75
7437225 276 Buy Now »
SGD
62.47 62.47 58.02 58.02 58.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
RJFTV21G 3,756 Buy Now »
Abacus Technologies
RJFTV21G 800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RJFTV21G Contact ··
Bristol Electronics
RJFTV21G Contact Buy Now »
SemiconductorPLUS
RJFTV21G Contact ··
TransparentC
RJFTV21G Contact ··

Descriptions

Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Chip One Stop Japan
Telecom & Ethernet Connectors RJF TV PM RECPT RJ45 OLIVE DRAB CAD
Mouser
RJFTV FIELD THREADED SQUARE FLANGE
Interstate Connecting Components
RJFTV FIELD SQR FLANGE REC RJ45 GREEN
CDM Electronics
Conn IP67 RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Verical
RJFTV FIELD THREADED SQUARE FLANGE
Heilind Electronics
CONN MOD COUPLER 8P8C TO 8P8C
Digi-Key
Conn IP67 RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
A.E. Petsche
connector,metal circular,panel mount recept,rj45 ethernet,olive drab finish
Allied Electronics
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
Avnet
ENET ADAPTOR, RJ45, JACK, 8P8C, CAT5E
element14 APAC
RJ FIELD ETHERNET CONNECTOR, JACK, 8 POSITION PANEL
Newark
RJF SQ FLAG RECP OD
PEI Genesis
ENET ADAPTOR, RJ45, JACK, 8P8C, CAT5E
Farnell

Technical Specifications

Packaging Bulk
Size-Length 43.1038 mm
Color Olive
Size-Diameter 32.9438 mm
Mounting Type Panel
Contact Plating Nickel
Number of Contacts 8
Gender Female
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
RoHS Non-Compliant
Shielding Yes
Mil-Spec Yes

Documents

Farnell
Datasheet 13 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 4 pages 13 years ago
Datasheet 4 pages 13 years ago
Newark
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Datasheet 4 pages 13 years ago
Datasheet 4 pages 10 years ago
Mouser
Datasheet 4 pages 10 years ago
Factory Futures
Datasheet 2 pages 11 years ago

Images


Search for other parts like RJFTV21 »