PCD RJFRB71

RJ Field Industrial Ethernet Connection Systems RJ REV BAY JNUT REC FEM RJ45, BLACK

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RJFRB71 380 Buy Now »
USD
12.74 12.19 12.09 12.09 12.09
Verical 2
RJFRB71 380 Buy Now »
USD
12.19 12.13 12.13 12.13
RJFRB71 5 Buy Now »
USD
17.35 17.35 17.35 17.35
Digi-Key
APC1073-ND 319 Buy Now »
USD
15.74 14.62 12.18 12.18 12.18
Avnet
RJFRB71 0 ··
USD
24.18 23.82 15.48 15.48 15.48
Chip One Stop Japan
C1S116700231779 380 Buy Now »
JPY
1430.00 1330.00 1210.00 1210.00 1210.00
Newark 2
94T1748 0 ··
USD
34.17 30.41 24.03 24.03 24.03
93K7820 780 Buy Now »
USD
21.31 19.33 15.82 15.82 15.82
Mouser
523-RJFRB71 651 Buy Now »
USD
18.39 14.26 12.16 12.16 12.16
TTI
RJFRB71 0 ··
USD
20.82 20.82 20.82 20.82 20.82
Electro Enterprises
RJFRB71 233 ··
USD
20.09 15.07 13.49 13.49 13.49
Heilind Electronics
PCDRJFRB71 170 Buy Now »
USD
27.52 23.52 22.10 22.10 22.10
Allied Electronics
70026547 404 Buy Now »
USD
13.72 13.03 13.00 13.00 13.00
CDM Electronics
RJFRB71 0 ··
PEI Genesis
RJFRB71 0 ··
element14 APAC
1254803 778 Buy Now »
CNY
124.85 96.87 83.56 83.56 83.56
Farnell
2477967 0 ··
EUR
42.19 28.58 25.11 25.11 25.11
Avnet Europe
RJFRB71 351 Buy Now »
EUR
20.63 15.00 12.70 11.79 11.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
RJFRB71 12 ··
Interstate Connecting Components
RJFRB71 170 Buy Now »
Quest
RJFRB71 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RJFRB71 Contact Send RFQ »
SemiconductorPLUS
RJFRB71 Contact ··
XS Micro
RJFRB71 Contact ··

Descriptions

IP67 FEMALE RJ45 JAM NUT RECP
PEI Genesis
RJ FIELD ETHERNET CONNECTOR, JACK, 8 POSITION PANEL
Newark
Electrical Connector Cylindrical
Electro Enterprises
RJF REV BAYONET JAM NUT
CDM Electronics
ENET ADAPTOR, RJ45, JACK, 8P8C, CAT5E
Farnell
connector,plastic circular,jam nut recept,reverse bayonet,rj45 ethernet,black
Allied Electronics
Conn RJ-45 F 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Chip One Stop Japan
Conn RJ-45 F 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Verical
Conn RJ-45 F 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Avnet
RECEPT, JAM NUT, RJ45, RJF RB; Connector Type:Industrial Ethernet; Series:RJF RB; Gender:Receptacle; Connector Mounting:Panel; SVHC:No SVHC (18-Jun-2012)
element14 APAC
RJF REVERSE BAYONET JAM NUT RJ45 TO RJ45 STRAIGHT
Interstate Connecting Components
RJ Field Industrial Ethernet Connection Systems RJ REV BAY JNUT REC FEM RJ45, BLACK
Mouser
RJF REVERSE BAYONET
TTI
RJF REVERSE BAYONET JAM NUT RJ45 TO RJ45 STRAIGHT
Heilind Electronics
CONN MOD COUPLER 8P8C TO 8P8C
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bulk
Lead-Free Status Lead Free
Mounting Type Panel Bulkhead
Number of Contacts 8
Gender Female
RoHS Compliant
Color Black
Flammability Rating UL 94 V-0

Documents

Farnell
Datasheet 4 pages 10 years ago
Datasheet 72 pages 7 years ago
Datasheet 14 pages 3 years ago
Mouser
Datasheet 4 pages 9 years ago
Datasheet 4 pages 10 years ago
Allied Electronics
Datasheet 3 pages 4 years ago

Images


Search for other parts like RJFRB71 »