Amphenol Pcd RJFC2B

connector accessory, rj field, protection cap for square flange recept, black fin
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Housing MaterialMetal
MaterialMetal
Technical
Connector TypeReceptacle
GenderFemale
Military StandardMIL-DTL-26482
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Diameter31.2928 mm
Length39.0906 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2B.

Newark
Datasheet4 pages19 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+33.17%

Alternate Parts

Price @ 1000
$ 28.902
$ 30.45
$ 30.45
Stock
8,203
9,372
9,372
Authorized Distributors
19
16
16
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
-
Cadmium
Cadmium
Housing Material
Metal
Metal
Metal
Contact Material
-
-
-
Color
Black
Green
Green

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFC2B.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFC2B provided by its distributors.

connector accessory, rj field, protection cap for square flange recept, black fin
Connector Accessories Metallic Cap Square Flange Receptacle Black Coating
CAP, SQ FLANGE RECEPTACLE; Accessory Type: Cap; For Use With: RJ45 Square Flange Receptacles; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Colour: Black; Flammability Rating: UL94 V0; Gender: Recept

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF C 2B
  • RJF C2B
  • RJFC 2 B
  • RJFC2B.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Housing MaterialMetal
MaterialMetal
Technical
Connector TypeReceptacle
GenderFemale
Military StandardMIL-DTL-26482
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder
Dimensions
Diameter31.2928 mm
Length39.0906 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2B.

Newark
Datasheet4 pages19 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant