Amphenol Pcd RJF71B

Connector metal circular jam nut recept bayonet coupling rj45 ethernet black | Amphenol Pcd RJF71B
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Housing MaterialAluminium
MaterialMetal
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeRJ45
Contact GenderFemale
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions4
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationRJ45
Dimensions
Depth41.3 mm
Diameter41 mm
Length39.1 mm
Width41.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF71B.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages19 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-23.54%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJF71B.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJF71B provided by its distributors.

Connector metal circular jam nut recept bayonet coupling rj45 ethernet black | Amphenol Pcd RJF71B
NO HAZARDOUS ON-FIELD CABLING AND GROUNDING The Amphenol RJ Field series allows the use of an Ethernet Class D/ CAT5e and Class E/CAT6 connection for Ethernet over twisted-pair networks in harsh environments. The RJStop connection system protects from shock, dust and fluid. No hazardous on-field cabling and grounding required! Connections for 10Base-T, 100Base-TX, or 1000Base-T networks No tools required Mechanical coding/polarization
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: RJF Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack; Convert To Positions: 8Ways; SVHC: No SVHC (15-Jun-2015); Colour: Black; Connector Mounting: Panel Mount; Contact Termination: Feed Through; Flammability Rating: UL94 V0; Gender: Receptacle; IP / NEMA Rating: IP67; Material: Metal; No. of Contacts: 1Contacts; No. of Contacts: 1 Contact; No. of Mating Cycles: 500; Operating Temperature Max: +85°C; Operating Temperature b Min: -40°C

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 71B
  • RJF71B.
  • RJF71B..

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Housing MaterialAluminium
MaterialMetal
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeRJ45
Contact GenderFemale
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions4
Number of Positions Loaded8
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationRJ45
Dimensions
Depth41.3 mm
Diameter41 mm
Length39.1 mm
Width41.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF71B.

Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages19 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCUnknown
RoHSCompliant