Amphenol Pcd RJF21NSCC

connector, metal circular, snap cap recept, metalized insert, rj45 ethernet, nickel
Datasheet

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel
MaterialMetal
MountFlanges, Panel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationRJ45
Dimensions
Depth36 mm
Length48 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF21NSCC.

element14 APAC
Datasheet1 page19 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet1 page17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-7.91%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJF21NSCC.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJF21NSCC provided by its distributors.

connector, metal circular, snap cap recept, metalized insert, rj45 ethernet, nickel
DUST CAP, SELF CLOSING, RJ45; Accessory Type: Self Closing Cap; For Use With: RJ Field RJ45 Square Flange Receptacles; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jun-2015); Colour: Nickel; Connect
Dust Cap/Cover, Self Closing Cap, Rj Field Rj45 Square Flange Receptacles, Metal Body Rohs Compliant: Yes |Amphenol Socapex RJF 21 N SCC

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 21 N SCC
  • RJF 21N SCC

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel
MaterialMetal
MountFlanges, Panel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationRJ45
Dimensions
Depth36 mm
Length48 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF21NSCC.

element14 APAC
Datasheet1 page19 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet1 page17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP68
REACH SVHCUnknown
RoHSCompliant