Amphenol RJE7118814B1

Amphenol Commercial Products RJE71-188-14B1 Connector, Modular Jack, 1PORT, 8P8C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Green, Red
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountEdge, Through Hole
Technical
Connector TypePCB
Current Rating1.25 A
DirectionUp
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for Amphenol RJE7118814B1.

Newark
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet62 pages11 years ago
Datasheet62 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RJE7118814B1.

Related Parts

Descriptions

Descriptions of Amphenol RJE7118814B1 provided by its distributors.

AMPHENOL COMMERCIAL PRODUCTS RJE71-188-14B1 CONNECTOR, MODULAR JACK, 1PORT, 8P8C
Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs.
8P8C, Ra, Cat6, Shield, Recessed Profile, With L |Amphenol Communications Solutions RJE7118814B1
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6
CONNECTOR, MODULAR JACK, 1PORT, 8P8C; Connector Type: PCB Modular Jack; Series: RJE71; Gender: Jack; No. of Contacts: 8; No. of Positions: 8; No. of Ports: 1; LAN Category: Cat6; Contact Termination: Through Hole Right Angle
CONN MOD JACK 8P8C R/A SHIELDED
MODULAR JACK - HIGH PERFORMANC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE71-188-14B1

Technical Specifications

Physical
ColorBlack, Green, Red
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountEdge, Through Hole
Technical
Connector TypePCB
Current Rating1.25 A
DirectionUp
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
ShieldingShielded
TerminationThrough Hole
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for Amphenol RJE7118814B1.

Newark
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet62 pages11 years ago
Datasheet62 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant