Lumidrives RJ45-5

LEAD, RJ45, MALE-MALE, 5M; Connector Type A:RJ45 Male; Connector Type B:RJ45 Male; Cable Assembly Type:Computer Cables; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1333843 0 ยทยท
SGD
9.59 9.59 8.75 8.75 8.75

Descriptions

LEAD, RJ45, MALE-MALE, 5M; Connector Type A:RJ45 Male; Connector Type B:RJ45 Male; Cable Assembly Type:Computer Cables; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:Yellow; SVHC:No SVHC (20-Jun-2011); Cable Length:5m; Connector Type:RJ45; Connector Type A:RJ45 Male; Connector Type B:RJ45 Male
element14 APAC

Technical Specifications

Cable Length 5 m
RoHS Compliant
Color Blue
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 1 page 6 years ago
Newark
Datasheet 43 pages 8 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

DIALIGHT LUMIDRIVES LIMITED RJ45-5
DIALIGHT LUMIDRIVES RJ45-5

Search for other parts like RJ45 »