Yageo RJ0805FRE077R5L

Res SMD 7.5 Ohm 1% 1/10W 0805
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Power Dissipation100 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RJ0805FRE077R5L.

Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RJ0805FRE077R5L.

Descriptions

Descriptions of Yageo RJ0805FRE077R5L provided by its distributors.

RES SMD 7.5 OHM 1% 1/10W 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Power Dissipation100 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance7.5 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RJ0805FRE077R5L.

Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago