See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RI-RFM-007B-00 Contact ··
SemiconductorPLUS
RI-RFM-007B-00 Contact ··

Technical Specifications

Size-Width 93 mm
Lead-Free Status Contains Lead
RoHS Non-Compliant
Mounting Type Chassis
Supply Voltage (DC) 24 V (max)
Size-Length 89 mm
Size-Thickness 44 mm
Frequency 134.2 kHz
Lifecycle Status Obsolete

Documents

Texas Instruments
Official datasheet
Datasheet 5 pages 7 years ago
Datasheet 49 pages 9 years ago
Digi-Key
Datasheet 2 pages 17 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI RI-RFM-007B-00
TEXAS RI-RFM-007B-00
TEXAS INST RI-RFM-007B-00
TEXAS INSTR RI-RFM-007B-00
TEXAS INSTRUMENT RI-RFM-007B-00
TEXAS INS RI-RFM-007B-00
TEXAS INSTRUMENTS INC RI-RFM-007B-00
TEX RI-RFM-007B-00
TEXAS INSTRUMEN RI-RFM-007B-00
TEXAS INSTRU RI-RFM-007B-00
TI/NS RI-RFM-007B-00
TEXINS RI-RFM-007B-00
TEXAS INSTRUMENTS INCORPORATED RI-RFM-007B-00
TEXASIN RI-RFM-007B-00
Texas Instruments (TI) RI-RFM-007B-00
TEAXS RI-RFM-007B-00
TEXAS INTRUMENTS RI-RFM-007B-00
TEXAS INSTRUM RI-RFM-007B-00
TEXAS INSRUMENT RI-RFM-007B-00
TEXAS IST RI-RFM-007B-00
TI-PB RI-RFM-007B-00
Texas Instruments Rfid Systems RI-RFM-007B-00
TEXINST RI-RFM-007B-00
TEXAS INSRUMENTS RI-RFM-007B-00
TEXAS INTRUMENT RI-RFM-007B-00
Texas Instr. RI-RFM-007B-00
Texas Instruments Inc. RI-RFM-007B-00

Search for other parts like RI-RFM-007 »