Texas Instruments RI-RFM-003B-00

RF Readers; Package/Case:1-; No. of Pins:1; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:No; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
30M1661 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RI-RFM-003B-00 Contact ··
SemiconductorPLUS
RI-RFM-003B-00 Contact ··

Descriptions

RF Readers; Package/Case:1-; No. of Pins:1; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Newark

Technical Specifications

Mounting Type Chassis
Size-Width 55.1 mm
Supply Voltage (DC) 6 V (max)
Size-Thickness 11.5 mm
Lifecycle Status Obsolete
RoHS Non-Compliant
Number of Pins 1
Lead-Free Status Contains Lead
Size-Length 60 mm
Frequency 134.2 kHz

Documents

Texas Instruments
Official datasheet
Datasheet 37 pages 9 years ago
Newark
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 1 page 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI RI-RFM-003B-00
TEXAS RI-RFM-003B-00
TEXAS INST RI-RFM-003B-00
TEXAS INSTR RI-RFM-003B-00
TEXAS INSTRUMENT RI-RFM-003B-00
TEXAS INS RI-RFM-003B-00
TEXAS INSTRUMENTS INC RI-RFM-003B-00
TEX RI-RFM-003B-00
TEXAS INSTRUMEN RI-RFM-003B-00
TEXAS INSTRU RI-RFM-003B-00
TI/NS RI-RFM-003B-00
TEXINS RI-RFM-003B-00
TEXAS INSTRUMENTS INCORPORATED RI-RFM-003B-00
TEXASIN RI-RFM-003B-00
Texas Instruments (TI) RI-RFM-003B-00
TEAXS RI-RFM-003B-00
TEXAS INTRUMENTS RI-RFM-003B-00
TEXAS INSTRUM RI-RFM-003B-00
TEXAS INSRUMENT RI-RFM-003B-00
TEXAS IST RI-RFM-003B-00
TI-PB RI-RFM-003B-00
Texas Instruments Rfid Systems RI-RFM-003B-00
TEXINST RI-RFM-003B-00
TEXAS INSRUMENTS RI-RFM-003B-00
TEXAS INTRUMENT RI-RFM-003B-00
Texas Instr. RI-RFM-003B-00
Texas Instruments Inc. RI-RFM-003B-00

Search for other parts like RI-RFM-003 »