Murata RHS7G2A101J0A2H01B

Cap Ceramic 100pF 100V CCG 5% Radial 2.5mm 200C Automotive AEC-Q200 Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
Technical
Capacitance100 pF
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Schedule B8532240060
Temperature Coefficient72 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RHS7G2A101J0A2H01B.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RHS7G2A101J0A2H01B.

Descriptions

Descriptions of Murata RHS7G2A101J0A2H01B provided by its distributors.

Cap Ceramic 100pF 100V CCG 5% Radial 2.5mm 200C Automotive AEC-Q200 Bulk
Cap Ceramic Multi-layer 100pF 100VDC CCG 5% Radial Bulk
Power‚”rain/Safety for Automotive AEC-Q200 Up to 200‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
Technical
Capacitance100 pF
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
Schedule B8532240060
Temperature Coefficient72 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RHS7G2A101J0A2H01B.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago