Nichicon RHS1V101MCN1GS

Cap Aluminum Polymer 100uF 35VDC 20% (8 X 8.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current700 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current3 A
Ripple Current (AC)3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height8.3 mm
Height - Seated (Max)8.9916 mm
Length8.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RHS1V101MCN1GS.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-12.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RHS1V101MCN1GS.

Related Parts

Descriptions

Descriptions of Nichicon RHS1V101MCN1GS provided by its distributors.

Cap Aluminum Polymer 100uF 35VDC 20% (8 X 8.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
Aluminum Electrolytic Capacitor- Polymer, 35volts, 100uF, Low ESR, High Ripple | Nichicon RHS1V101MCN1GS
100µF 35V Aluminum - Polymer Capacitors SMD 25mOhm 2000 Hrs @ 105°
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC Capacitor, 100UF, 20%, 35V, SMD; Capacitance:100µF; Voltage Rating:35V; AE Capacitor Case:Radial Can - Product Range:HS
Aluminum Electrolytic Capacitor, 100Uf, 20%, 35V, Smd; Capacitance:100Μf; Voltage(Dc):35V; Capacitor Case/Package:Radial Can - Smd; Esr:0.025Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS1V101MCN1GS
CAP, 100µF, 35V; Capacitance: 100µF; Voltage Rating: 35V; AE Capacitor Case: Radial Can - SMD; Product Range: FPCAP RHS Series; ESR: 0.025ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)25 mΩ
Leakage Current700 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current3 A
Ripple Current (AC)3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height8.3 mm
Height - Seated (Max)8.9916 mm
Length8.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RHS1V101MCN1GS.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant