onsemi RHRP8120

Rectifier Diode Switching 1.2KV 8A 70ns 2-Pin(2+Tab) TO-220 Tube
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current8 A
Capacitance25 pF
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage3.2 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
PackagingBulk
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation75 W
Recovery Time70 ns
Reverse Recovery Time70 ns
Reverse Voltage1.2 kV
Voltage Rating (DC)1.2 kV
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RHRP8120.

Upverter
Datasheet5 pages22 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
TME
Datasheet5 pages22 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.78%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RHRP8120.

Related Parts

Descriptions

Descriptions of onsemi RHRP8120 provided by its distributors.

Rectifier Diode Switching 1.2KV 8A 70ns 2-Pin(2+Tab) TO-220 Tube
1200 V, 8 A HYPERFAST DIODE Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
Standard Diodes, Rectifiers - Single TO-220-2L 1200V (1.2kV) 8A Through Hole
RHRP8120 Series 1200 V 8 A 55 ns Flange Mount Hyperfast Diode - TO-220AC
3.2V@8A 70ns Single 8A 1.2kV TO-220-2 Diodes - Fast Recovery Rectifiers ROHS
HYPERFAST DIODE, 8A, 1.2KV TO-220AC; Dio; HYPERFAST DIODE, 8A, 1.2KV TO-220AC; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):8A; Forward Voltage VF Max:3.2V; Reverse Recovery Time trr Max:55ns
The RHRP8120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRP8120.
  • RHRP8120...

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current8 A
Capacitance25 pF
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage3.2 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
PackagingBulk
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation75 W
Recovery Time70 ns
Reverse Recovery Time70 ns
Reverse Voltage1.2 kV
Voltage Rating (DC)1.2 kV
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RHRP8120.

Upverter
Datasheet5 pages22 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
TME
Datasheet5 pages22 years ago
iodParts Technologies Inc.
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago